
SNJ54LS54W | |
|---|---|
DigiKey Part Number | 2156-SNJ54LS54W-ND |
Manufacturer | |
Manufacturer Product Number | SNJ54LS54W |
Description | IC AND/OR/INVERT GATE 14-CFP |
Customer Reference | |
Detailed Description | AND/OR/INVERT Gate Configurable 1 Circuit 10 Input (2, 3, 3, 2) Input 14-CFP |
Datasheet | Datasheet |
EDA/CAD Models | SNJ54LS54W Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Logic Type | AND/OR/INVERT Gate | |
Number of Circuits | 1 | |
Number of Inputs | 10 Input (2, 3, 3, 2) | |
Schmitt Trigger Input | No | |
Output Type | Single-Ended | |
Current - Output High, Low | 4mA, 400µA | |
Voltage - Supply | 4.5V ~ 5.5V | |
Operating Temperature | -55°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 14-CFlatPack | |
Supplier Device Package | 14-CFP | |
Base Product Number |
| Bulk: | 41 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 9 | 29,15667 € | 262,41 € |
| Unit Price without VAT: | 29,15667 € |
|---|---|
| Unit Price with VAT: | 34,69644 € |

