
SNJ54LS38J | |
|---|---|
DigiKey Part Number | 296-SNJ54LS38J-ND |
Manufacturer | |
Manufacturer Product Number | SNJ54LS38J |
Description | IC GATE NAND 4CH 2-INP 14CDIP |
Customer Reference | |
Detailed Description | NAND Gate IC 4 Channel Open Collector 14-CDIP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Obsolete | |
Logic Type | ||
Number of Circuits | 4 | |
Number of Inputs | 2 | |
Features | Open Collector | |
Voltage - Supply | 4.5V ~ 5.5V | |
Current - Quiescent (Max) | 12 mA | |
Current - Output High, Low | -, 12mA | |
Input Logic Level - Low | 0.7V | |
Input Logic Level - High | 2V | |
Max Propagation Delay @ V, Max CL | 32ns @ 5V, 45pF | |
Operating Temperature | -55°C ~ 125°C | |
Mounting Type | Through Hole | |
Supplier Device Package | 14-CDIP | |
Package / Case | 14-CDIP (0.300", 7.62mm) |

