
SNJ54LS153FK | |
|---|---|
DigiKey Part Number | 2156-SNJ54LS153FK-ND |
Manufacturer | |
Manufacturer Product Number | SNJ54LS153FK |
Description | IC DATA SELECT/MUX 2X4:1 20-LCCC |
Customer Reference | |
Detailed Description | Data Selector/Multiplexer 2 x 4:1 20-LCCC (8.89x8.89) |
Datasheet | Datasheet |
EDA/CAD Models | SNJ54LS153FK Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Data Selector/Multiplexer | |
Circuit | 2 x 4:1 | |
Independent Circuits | 1 | |
Current - Output High, Low | 400µA, 4mA | |
Voltage Supply Source | Single Supply | |
Voltage - Supply | 4.5V ~ 5.5V | |
Operating Temperature | -55°C ~ 125°C | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | 20-CLCC | |
Supplier Device Package | 20-LCCC (8.89x8.89) |
| Bulk: | 32 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 9 | 28,19333 € | 253,74 € |
| Unit Price without VAT: | 28,19333 € |
|---|---|
| Unit Price with VAT: | 33,55006 € |

