
SNJ54HC393J | |
|---|---|
DigiKey Part Number | 2156-SNJ54HC393J-ND |
Manufacturer | |
Manufacturer Product Number | SNJ54HC393J |
Description | 54HC393 DUAL 4-BIT BINARY COUNTE |
Customer Reference | |
Detailed Description | Counter IC Binary Counter 2 Element 4 Bit Negative Edge 14-CDIP |
Datasheet | Datasheet |
EDA/CAD Models | SNJ54HC393J Models |
Category | Reset Asynchronous |
Manufacturer Texas Instruments | Count Rate 31 MHz |
Series | Trigger Type Negative Edge |
Packaging Bulk | Voltage - Supply 2 V ~ 6 V |
Part Status Active | Operating Temperature -55°C ~ 125°C (TA) |
Logic Type Binary Counter | Mounting Type Through Hole |
Direction Up | Package / Case 14-CDIP (0.300", 7.62mm) |
Number of Elements 2 | Supplier Device Package 14-CDIP |
Number of Bits per Element 4 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 14 | 18,31500 € | 256,41 € |
| Unit Price without VAT: | 18,31500 € |
|---|---|
| Unit Price with VAT: | 21,79485 € |

