
SNJ54HC166FK | |
|---|---|
DigiKey Part Number | 296-SNJ54HC166FK-ND |
Manufacturer | |
Manufacturer Product Number | SNJ54HC166FK |
Description | IC SR PUSH-PULL 8BIT 20-LCCC |
Customer Reference | |
Detailed Description | Shift Shift Register 1 Element 8 Bit 20-LCCC (8.89x8.89) |
Datasheet | Datasheet |
EDA/CAD Models | SNJ54HC166FK Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Logic Type | Shift Register | |
Output Type | Push-Pull | |
Number of Elements | 1 | |
Number of Bits per Element | 8 | |
Function | Parallel or Serial to Serial | |
Voltage - Supply | 2V ~ 6V | |
Operating Temperature | -55°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 20-CLCC | |
Supplier Device Package | 20-LCCC (8.89x8.89) |

