
SNJ54HC139FK | |
|---|---|
DigiKey Part Number | 296-SNJ54HC139FK-ND |
Manufacturer | |
Manufacturer Product Number | SNJ54HC139FK |
Description | IC DECODER/DEMUX 1 X 2:4 20-LCCC |
Customer Reference | |
Detailed Description | Decoder/Demultiplexer 1 x 2:4 20-LCCC (8.89x8.89) |
Datasheet | Datasheet |
EDA/CAD Models | SNJ54HC139FK Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Type | Decoder/Demultiplexer | |
Circuit | 1 x 2:4 | |
Independent Circuits | 2 | |
Current - Output High, Low | 5.2mA, 5.2mA | |
Voltage Supply Source | Single Supply | |
Voltage - Supply | 2V ~ 6V | |
Operating Temperature | -55°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 20-CLCC | |
Supplier Device Package | 20-LCCC (8.89x8.89) |

