NAND Gate IC 3 Channel 14-CDIP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SNJ54HC10J

DigiKey Part Number
2156-SNJ54HC10J-ND
Manufacturer
Manufacturer Product Number
SNJ54HC10J
Description
IC GATE NAND 3CH 3-INP 14CDIP
Customer Reference
Detailed Description
NAND Gate IC 3 Channel 14-CDIP
Datasheet
 Datasheet
EDA/CAD Models
SNJ54HC10J Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Logic Type
Number of Circuits
3
Number of Inputs
3
Features
-
Voltage - Supply
2V ~ 6V
Current - Quiescent (Max)
2 µA
Current - Output High, Low
5.2mA, 5.2mA
Input Logic Level - Low
0.5V ~ 1.8V
Input Logic Level - High
1.5V ~ 4.2V
Max Propagation Delay @ V, Max CL
16ns @ 6V, 50pF
Operating Temperature
-55°C ~ 125°C
Mounting Type
Through Hole
Supplier Device Package
14-CDIP
Package / Case
14-CDIP (0.300", 7.62mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 233
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Will ship in approximately 10 days from Rochester Electronics LLC
A separate 78,31 € flat rate shipping fee will apply
In an effort to support the research and development needs of all customers, we have implemented a maximum purchase limit for this product.
The limit may be purchased every 30 days and any amount over these limits will result in backorder or cancellation of this product.
MAXIMUM PURCHASE LIMIT
Bulk:233
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1714,79353 €251,49 €
Unit Price without VAT:14,79353 €
Unit Price with VAT:17,60430 €