
SNJ54ALS373AFK | |
|---|---|
DigiKey Part Number | 2156-SNJ54ALS373AFK-ND |
Manufacturer | |
Manufacturer Product Number | SNJ54ALS373AFK |
Description | IC D-TYPE TRANSP 8:8 20-LCCC |
Customer Reference | |
Detailed Description | D-Type Transparent Latch 1 Channel 8:8 IC Tri-State 20-LCCC (8.89x8.89) |
Datasheet | Datasheet |
EDA/CAD Models | SNJ54ALS373AFK Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Logic Type | D-Type Transparent Latch | |
Circuit | 8:8 | |
Output Type | Tri-State | |
Voltage - Supply | 4.5V ~ 5.5V | |
Independent Circuits | 1 | |
Delay Time - Propagation | 2ns | |
Current - Output High, Low | 1mA, 12mA | |
Operating Temperature | -55°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 20-CLCC | |
Supplier Device Package | ||
Base Product Number |
| Bulk: | 19 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 7 | 35,33571 € | 247,35 € |
| Unit Price without VAT: | 35,33571 € |
|---|---|
| Unit Price with VAT: | 42,04949 € |

