
SNJ54ALS00AJ | |
|---|---|
DigiKey Part Number | 2156-SNJ54ALS00AJ-ND |
Manufacturer | |
Manufacturer Product Number | SNJ54ALS00AJ |
Description | IC QUAD 2-INP |
Customer Reference | |
Detailed Description | NAND Gate IC 4 Channel 14-CDIP |
Datasheet | Datasheet |
EDA/CAD Models | SNJ54ALS00AJ Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Logic Type | ||
Number of Circuits | 4 | |
Number of Inputs | 2 | |
Features | - | |
Voltage - Supply | 4.5V ~ 5.5V | |
Current - Quiescent (Max) | 3 mA | |
Current - Output High, Low | 400µA, 4mA | |
Input Logic Level - Low | 0.8V | |
Input Logic Level - High | 2V | |
Max Propagation Delay @ V, Max CL | 15ns @ 5V, 50pF | |
Operating Temperature | -55°C ~ 125°C | |
Grade | - | |
Qualification | - | |
Mounting Type | Through Hole | |
Supplier Device Package | 14-CDIP | |
Package / Case | 14-CDIP (0.300", 7.62mm) | |
Base Product Number |
| Bulk: | 215 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 20 | 12,83150 € | 256,63 € |
| Unit Price without VAT: | 12,83150 € |
|---|---|
| Unit Price with VAT: | 15,26949 € |

