
SNJ54AHC240J | |
|---|---|
DigiKey Part Number | 2156-SNJ54AHC240J-ND |
Manufacturer | |
Manufacturer Product Number | SNJ54AHC240J |
Description | IC BUFFER INVERTING 5.5V 20-CDIP |
Customer Reference | |
Detailed Description | Buffer, Inverting 2 Element 4 Bit per Element 3-State Output 20-CDIP |
Datasheet | Datasheet |
EDA/CAD Models | SNJ54AHC240J Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Logic Type | Buffer, Inverting | |
Number of Elements | 2 | |
Number of Bits per Element | 4 | |
Input Type | - | |
Output Type | 3-State | |
Current - Output High, Low | 8mA, 8mA | |
Voltage - Supply | 2V ~ 5.5V | |
Operating Temperature | -55°C ~ 125°C (TA) | |
Mounting Type | Through Hole | |
Package / Case | 20-CDIP (0.300", 7.62mm) | |
Supplier Device Package | 20-CDIP | |
Base Product Number |
| Bulk: | 170 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 31 | 8,28645 € | 256,88 € |
| Unit Price without VAT: | 8,28645 € |
|---|---|
| Unit Price with VAT: | 9,86088 € |

