
SNJ54ABT245AJ | |
|---|---|
DigiKey Part Number | 2156-SNJ54ABT245AJ-ND |
Manufacturer | |
Manufacturer Product Number | SNJ54ABT245AJ |
Description | IC TXRX NON-INVERT 5.5V 20-CDIP |
Customer Reference | |
Detailed Description | Transceiver, Non-Inverting 1 Element 8 Bit per Element 3-State Output 20-CDIP |
Datasheet | Datasheet |
EDA/CAD Models | SNJ54ABT245AJ Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Logic Type | Transceiver, Non-Inverting | |
Number of Elements | 1 | |
Number of Bits per Element | 8 | |
Input Type | - | |
Output Type | 3-State | |
Current - Output High, Low | 32mA, 64mA | |
Voltage - Supply | 4.5V ~ 5.5V | |
Operating Temperature | -55°C ~ 125°C | |
Mounting Type | Through Hole | |
Package / Case | 20-CDIP (0.300", 7.62mm) | |
Supplier Device Package | 20-CDIP | |
Base Product Number |
| Bulk: | 1372 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 11 | 22,21636 € | 244,38 € |
| Unit Price without VAT: | 22,21636 € |
|---|---|
| Unit Price with VAT: | 26,43747 € |

