
SNJ54123J | |
|---|---|
DigiKey Part Number | 296-SNJ54123J-ND |
Manufacturer | |
Manufacturer Product Number | SNJ54123J |
Description | IC MMV 2-CIR 30-NS 16-CDIP |
Customer Reference | |
Detailed Description | Monostable Multivibrator 30 ns 16-CDIP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Logic Type | Monostable | |
Independent Circuits | 2 | |
Schmitt Trigger Input | No | |
Propagation Delay | 30 ns | |
Current - Output High, Low | 16mA, 800µA | |
Voltage - Supply | 4.5 V ~ 5.5 V | |
Operating Temperature | -55°C ~ 125°C | |
Mounting Type | Through Hole | |
Package / Case | 16-CDIP (0.300", 7.62mm) | |
Supplier Device Package | 16-CDIP |

