Linear Voltage Regulator IC Positive Adjustable 1 Output 500mA SOT-223-4
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Linear Voltage Regulator IC Positive Adjustable 1 Output 500mA SOT-223-4
What is a Voltage Regulator Another Teaching Moment | Digi-Key Electronics

SN78MCDCYR

DigiKey Part Number
296-SN78MCDCYRTR-ND - Tape & Reel (TR)
296-SN78MCDCYRCT-ND - Cut Tape (CT)
296-SN78MCDCYRDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SN78MCDCYR
Description
IC REG LINEAR POS ADJ SOT-223-4
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Adjustable 1 Output 500mA SOT-223-4
Datasheet
 Datasheet
EDA/CAD Models
SN78MCDCYR Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Output
Mfr
PSRR
80dB (120Hz)
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Protection Features
Over Current, Over Temperature, Short Circuit
Part Status
Active
Operating Temperature
0°C ~ 125°C (TJ)
Output Configuration
Mounting Type
Surface Mount
Output Type
Package / Case
TO-261-4, TO-261AA
Number of Regulators
1
Supplier Device Package
SOT-223-4
Voltage - Input (Max)
25V
Base Product Number
Voltage Dropout (Max)
2V @ 350mA
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 4.965
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
All prices are in EUR
Cut Tape (CT)
QuantityUnit PriceExt Price
10,62000 €0,62 €
100,44000 €4,40 €
250,39520 €9,88 €
1000,34600 €34,60 €
2500,32256 €80,64 €
5000,30840 €154,20 €
1.0000,29676 €296,76 €
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.5000,28446 €711,15 €
5.0000,27706 €1.385,30 €
7.5000,27335 €2.050,12 €
12.5000,26924 €3.365,50 €
17.5000,26683 €4.669,53 €
25.0000,26452 €6.613,00 €
Manufacturers Standard Package
Unit Price without VAT:0,62000 €
Unit Price with VAT:0,73780 €