
SN761683DAR | |
|---|---|
DigiKey Part Number | 2156-SN761683DAR-TITR-ND |
Manufacturer | |
Manufacturer Product Number | SN761683DAR |
Description | IC VIDEO TUNER 32TSSOP |
Customer Reference | |
Detailed Description | Video Tuner IC I2C 32-TSSOP Package |
Datasheet | Datasheet |
EDA/CAD Models | SN761683DAR Models |
Category | Control Interface I2C |
Manufacturer Texas Instruments | Voltage - Supply 4.5V ~ 5.5V |
Packaging Bulk | Mounting Type Surface Mount |
Part Status Obsolete | Package / Case 32-TSSOP (0.240", 6.10mm Width) |
Function Tuner | Supplier Device Package 32-TSSOP |
Applications Video Display | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 755 | 0,34268 € | 258,72 € |
| Unit Price without VAT: | 0,34268 € |
|---|---|
| Unit Price with VAT: | 0,40779 € |

