
SN761683BDAR | |
|---|---|
DigiKey Part Number | 296-21821-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SN761683BDAR |
Description | IC VIDEO TUNER 32TSSOP |
Customer Reference | |
Detailed Description | Video Tuner IC I2C 32-TSSOP Package |
Datasheet | Datasheet |
EDA/CAD Models | SN761683BDAR Models |
Category | Control Interface I2C |
Manufacturer Texas Instruments | Voltage - Supply 4.5V ~ 5.5V |
Packaging Tape & Reel (TR) | Mounting Type Surface Mount |
Part Status Obsolete | Package / Case 32-TSSOP (0.240", 6.10mm Width) |
Function Tuner | Supplier Device Package 32-TSSOP |
Applications Video Display | Base Product Number |

