
SN761677DAR | |
|---|---|
DigiKey Part Number | 2156-SN761677DAR-TITR-ND |
Manufacturer | |
Manufacturer Product Number | SN761677DAR |
Description | IC VIDEO TUNER 38TSSOP |
Customer Reference | |
Detailed Description | Video Tuner IC I2C 38-TSSOP Package |
Datasheet | Datasheet |
EDA/CAD Models | SN761677DAR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Function | Tuner | |
Applications | Video Display | |
Standards | - | |
Control Interface | I2C | |
Voltage - Supply | 4.5V ~ 5.5V | |
Mounting Type | Surface Mount | |
Package / Case | 38-TSSOP (0.240", 6.10mm Width) | |
Supplier Device Package | 38-TSSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 349 | 0,74011 € | 258,30 € |
| Unit Price without VAT: | 0,74011 € |
|---|---|
| Unit Price with VAT: | 0,88073 € |

