
SN761677DA | |
|---|---|
DigiKey Part Number | 2156-SN761677DA-TI-ND |
Manufacturer | |
Manufacturer Product Number | SN761677DA |
Description | IC VIDEO TUNER 38TSSOP |
Customer Reference | |
Detailed Description | Video Tuner IC I2C 38-TSSOP Package |
Datasheet | Datasheet |
Category | Control Interface I2C |
Manufacturer Texas Instruments | Voltage - Supply 4.5V ~ 5.5V |
Packaging Tube | Mounting Type Surface Mount |
Part Status Obsolete | Package / Case 38-TSSOP (0.240", 6.10mm Width) |
Function Tuner | Supplier Device Package 38-TSSOP |
Applications Video Display | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 158 | 1,61481 € | 255,14 € |
| Unit Price without VAT: | 1,61481 € |
|---|---|
| Unit Price with VAT: | 1,92162 € |

