
SN761672ADA | |
|---|---|
DigiKey Part Number | SN761672ADA-ND |
Manufacturer | |
Manufacturer Product Number | SN761672ADA |
Description | IC VIDEO TUNER 32TSSOP |
Customer Reference | |
Detailed Description | Video Tuner IC I2C 32-TSSOP Package |
Datasheet | Datasheet |
EDA/CAD Models | SN761672ADA Models |
Category | Control Interface I2C |
Manufacturer Texas Instruments | Voltage - Supply 4.5V ~ 5.5V |
Packaging Tube | Mounting Type Surface Mount |
Part Status Obsolete | Package / Case 32-TSSOP (0.240", 6.10mm Width) |
Function Tuner | Supplier Device Package 32-TSSOP |
Applications Video Display | Base Product Number |

