
SN761668DBTR | |
|---|---|
DigiKey Part Number | 296-26674-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SN761668DBTR |
Description | IC VIDEO TUNER 44TSSOP |
Customer Reference | |
Detailed Description | Video Tuner IC I2C 44-TSSOP Package |
Datasheet | Datasheet |
EDA/CAD Models | SN761668DBTR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Function | Tuner | |
Applications | Professional Video | |
Standards | - | |
Control Interface | I2C | |
Voltage - Supply | 4.5V ~ 5.5V | |
Mounting Type | Surface Mount | |
Package / Case | 44-TFSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 44-TSSOP | |
Base Product Number |

