
SN761667RHAR | |
|---|---|
DigiKey Part Number | 296-21711-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SN761667RHAR |
Description | IC VIDEO TUNER 40VQFN |
Customer Reference | |
Detailed Description | Video Tuner IC I2C 40-VQFN (6x6) Package |
Datasheet | Datasheet |
EDA/CAD Models | SN761667RHAR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Function | Tuner | |
Applications | Consumer Video | |
Standards | - | |
Control Interface | I2C | |
Voltage - Supply | 4.5V ~ 5.5V | |
Mounting Type | Surface Mount | |
Package / Case | 40-VFQFN Exposed Pad | |
Supplier Device Package | 40-VQFN (6x6) | |
Base Product Number |

