
SN761634RTWR | |
|---|---|
DigiKey Part Number | SN761634RTWR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SN761634RTWR |
Description | IC VID FM STEREO TRANSMIT 24WQFN |
Customer Reference | |
Detailed Description | Video Transmitter IC I2C 24-WQFN (4x4) Package |
Datasheet | Datasheet |
EDA/CAD Models | SN761634RTWR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Function | Transmitter | |
Applications | Video Display | |
Standards | - | |
Control Interface | I2C | |
Voltage - Supply | 2.5V ~ 4.0V | |
Mounting Type | Surface Mount | |
Package / Case | 24-WFQFN Exposed Pad | |
Supplier Device Package | 24-WQFN (4x4) | |
Base Product Number |

