Parametric Equivalent

SN75LVPE801DRFR | |
|---|---|
DigiKey Part Number | 296-51617-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SN75LVPE801DRFR |
Description | IC REDRIVER SATA 8GBPS 8WFDFN |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Buffer, ReDriver 1 Channel 8Gbps 8-WSON (2x2) |
Datasheet | Datasheet |
EDA/CAD Models | SN75LVPE801DRFR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | Buffer, ReDriver | |
Applications | SATA | |
Input | CML | |
Output | VML | |
Data Rate (Max) | 8Gbps | |
Number of Channels | 1 | |
Delay Time | 275ps | |
Signal Conditioning | Input Equalization, Output De-Emphasis | |
Voltage - Supply | 3V ~ 3.6V | |
Current - Supply | 29mA | |
Operating Temperature | 0°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-WFDFN Exposed Pad | |
Supplier Device Package | 8-WSON (2x2) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 1,28529 € | 3.855,87 € |
| 6.000 | 1,26089 € | 7.565,34 € |
| Unit Price without VAT: | 1,28529 € |
|---|---|
| Unit Price with VAT: | 1,52950 € |


