
SN75LVPE5412RUAR | |
|---|---|
DigiKey Part Number | 296-SN75LVPE5412RUARTR-ND - Tape & Reel (TR) 296-SN75LVPE5412RUARCT-ND - Cut Tape (CT) 296-SN75LVPE5412RUARDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN75LVPE5412RUAR |
Description | PCIE 5.032-GBPS 4-CHANNEL LINEAR |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Buffer, ReDriver 4 x 1:2 Channel 32Gbps 42-WQFN (3.5x9) |
Datasheet | Datasheet |
EDA/CAD Models | SN75LVPE5412RUAR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Buffer, ReDriver | |
Applications | DisplayPort, PCI Express, SAS, SATA | |
Input | Differential | |
Output | Differential | |
Data Rate (Max) | 32Gbps | |
Number of Channels | 4 x 1:2 | |
Delay Time | 90ps | |
Signal Conditioning | Input Equalization, Output De-Emphasis | |
Capacitance - Input | 1.6 pF | |
Voltage - Supply | 3V ~ 3.6V | |
Current - Supply | - | |
Operating Temperature | 0°C ~ 85°C (TA) | |
Package / Case | 42-WFQFN Exposed Pad | |
Supplier Device Package | 42-WQFN (3.5x9) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 9,26000 € | 9,26 € |
| 10 | 7,23800 € | 72,38 € |
| 25 | 6,73360 € | 168,34 € |
| 100 | 6,17930 € | 617,93 € |
| 250 | 5,91512 € | 1.478,78 € |
| 500 | 5,75582 € | 2.877,91 € |
| 1.000 | 5,62475 € | 5.624,75 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 5,15232 € | 15.456,96 € |
| Unit Price without VAT: | 9,26000 € |
|---|---|
| Unit Price with VAT: | 11,01940 € |


