
SN75LVPE3101RGET | |
|---|---|
DigiKey Part Number | 296-SN75LVPE3101RGETTR-ND - Tape & Reel (TR) 296-SN75LVPE3101RGETCT-ND - Cut Tape (CT) 296-SN75LVPE3101RGETDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN75LVPE3101RGET |
Description | PCIE 3.0 8GBPS 1-LANE REDRIVER W |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Buffer, ReDriver 2 Channel 8Gbps 24-VQFN (4x4) |
Datasheet | Datasheet |
Category | Number of Channels 2 |
Manufacturer Texas Instruments | Delay Time 150ps (Max) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Signal Conditioning Input Equalization, Output De-Emphasis |
Part Status Active | Voltage - Supply 3V ~ 3.6V |
Type Buffer, ReDriver | Operating Temperature -40°C ~ 85°C (TA) |
Applications PCIe 3.0, SATA 3.0 | Mounting Type Surface Mount |
Input Differential | Package / Case 24-VFQFN Exposed Pad |
Output Differential | Supplier Device Package 24-VQFN (4x4) |
Data Rate (Max) 8Gbps |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,54000 € | 3,54 € |
| 10 | 2,68000 € | 26,80 € |
| 25 | 2,46440 € | 61,61 € |
| 100 | 2,22780 € | 222,78 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 2,11492 € | 528,73 € |
| 500 | 2,04692 € | 1.023,46 € |
| 750 | 2,01284 € | 1.509,63 € |
| 1.250 | 1,97510 € | 2.468,88 € |
| 1.750 | 1,95305 € | 3.417,84 € |
| 2.500 | 1,93184 € | 4.829,60 € |
| Unit Price without VAT: | 3,54000 € |
|---|---|
| Unit Price with VAT: | 4,21260 € |

