
SN75LVDT1422PAGR | |
|---|---|
DigiKey Part Number | SN75LVDT1422PAGR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SN75LVDT1422PAGR |
Description | IC SERDES 175MBPS 64TQFP |
Customer Reference | |
Detailed Description | 175Mbps Serializer/Deserializer 14/2 Input 2/14 Output 64-TQFP (10x10) |
Datasheet | Datasheet |
EDA/CAD Models | SN75LVDT1422PAGR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Function | Serializer/Deserializer | |
Data Rate | 175Mbps | |
Input Type | LVDS, LVTTL | |
Output Type | LVDS | |
Number of Inputs | 14/2 | |
Number of Outputs | 2/14 | |
Voltage - Supply | 3V ~ 3.6V | |
Operating Temperature | -10°C ~ 70°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 64-TQFP | |
Supplier Device Package | 64-TQFP (10x10) | |
Base Product Number |

