2/0 Driver LVDS 8-VSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SN75LVDS9638DGK

DigiKey Part Number
SN75LVDS9638DGK-ND
Manufacturer
Manufacturer Product Number
SN75LVDS9638DGK
Description
IC TRANSCEIVER 2/0 8VSSOP
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
2/0 Driver LVDS 8-VSSOP
Datasheet
 Datasheet
EDA/CAD Models
SN75LVDS9638DGK Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tube
Part Status
Active
Type
Driver
Protocol
LVDS
Number of Drivers/Receivers
2/0
Duplex
-
Data Rate
155Mbps
Voltage - Supply
3V ~ 3.6V
Operating Temperature
0°C ~ 70°C
Mounting Type
Surface Mount
Package / Case
8-TSSOP, 8-MSOP (0.118", 3.00mm Width)
Supplier Device Package
8-VSSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
Marketplace Stock: 48.681 View Now
All prices are in EUR
Tube
QuantityUnit PriceExt Price
5601,36834 €766,27 €
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:1,36834 €
Unit Price with VAT:1,62832 €

Other Suppliers on DigiKey

48.681In Stock
Ships from Rochester Electronics, LLC