
SN75LVDS88BRDD | |
|---|---|
DigiKey Part Number | 2156-SN75LVDS88BRDD-TI-ND |
Manufacturer | |
Manufacturer Product Number | SN75LVDS88BRDD |
Description | IC PANEL TIMING CTRL 100-VFQFP |
Customer Reference | |
Detailed Description | Panel Timing Controller IC Output 100-HTQFP (14x14) |
Datasheet | Datasheet |
Category | Differential - Input:Output Yes/Yes |
Manufacturer Texas Instruments | Voltage - Supply 3V ~ 3.6V |
Packaging Bag | Operating Temperature 0°C ~ 70°C |
Part Status Obsolete | Mounting Type Surface Mount |
DigiKey Programmable Not Verified | Package / Case 100-VFQFP Exposed Pad |
PLL No | Supplier Device Package 100-HTQFP (14x14) |
Input LVDS | Base Product Number |
Ratio - Input:Output 2:1 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 92 | 2,77065 € | 254,90 € |
| Unit Price without VAT: | 2,77065 € |
|---|---|
| Unit Price with VAT: | 3,29707 € |

