
SN75LVDS88BPFD | |
|---|---|
DigiKey Part Number | 296-6673-5-ND |
Manufacturer | |
Manufacturer Product Number | SN75LVDS88BPFD |
Description | IC PANEL TIMING CTRL 100-TQFP |
Customer Reference | |
Detailed Description | Panel Timing Controller IC 1 Output 100-HTQFP (14x14) |
Datasheet | Datasheet |
EDA/CAD Models | SN75LVDS88BPFD Models |
Category | Ratio - Input:Output 2:1 |
Manufacturer Texas Instruments | Differential - Input:Output Yes/Yes |
Packaging Tube | Voltage - Supply 3V ~ 3.6V |
Part Status Obsolete | Operating Temperature 0°C ~ 70°C |
DigiKey Programmable Not Verified | Mounting Type Surface Mount |
PLL No | Package / Case 100-TQFP Exposed Pad |
Input LVDS | Supplier Device Package 100-HTQFP (14x14) |
Number of Circuits 1 | Base Product Number |

