MFR Recommended

SN75LVDS84ADGGRG4 | |
|---|---|
DigiKey Part Number | SN75LVDS84ADGGRG4-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SN75LVDS84ADGGRG4 |
Description | IC TRANSCEIVER 4/0 48TSSOP |
Customer Reference | |
Detailed Description | 4/0 Driver LVDS 48-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | SN75LVDS84ADGGRG4 Models |
Category | Number of Drivers/Receivers 4/0 |
Manufacturer Texas Instruments | Voltage - Supply 3V ~ 3.6V |
Series | Operating Temperature 0°C ~ 70°C |
Packaging Tape & Reel (TR) | Mounting Type Surface Mount |
Part Status Discontinued at DigiKey | Package / Case 48-TFSOP (0.240", 6.10mm Width) |
Type Driver | Supplier Device Package 48-TSSOP |
Protocol LVDS | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SN75LVDS84ADGGR | Texas Instruments | 1.840 | 296-6668-1-ND | 5,05000 € | MFR Recommended |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 2,43412 € | 4.868,24 € |
| Unit Price without VAT: | 2,43412 € |
|---|---|
| Unit Price with VAT: | 2,89660 € |


