Direct
MFR Recommended

SN75LVDS83DGGRG4 | |
|---|---|
DigiKey Part Number | SN75LVDS83DGGRG4-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SN75LVDS83DGGRG4 |
Description | IC TRANSCEIVER 5/0 56TSSOP |
Customer Reference | |
Detailed Description | 5/0 Driver LVDS 56-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | SN75LVDS83DGGRG4 Models |
Category | Number of Drivers/Receivers 5/0 |
Manufacturer Texas Instruments | Voltage - Supply 3V ~ 3.6V |
Series | Operating Temperature 0°C ~ 70°C |
Packaging Tape & Reel (TR) | Mounting Type Surface Mount |
Part Status Discontinued at DigiKey | Package / Case 56-TFSOP (0.240", 6.10mm Width) |
Type Driver | Supplier Device Package 56-TSSOP |
Protocol LVDS | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SN75LVDS83BDGGR | Texas Instruments | 6.226 | 296-24529-1-ND | 5,41000 € | Direct |
| SN75LVDS83DGGR | Texas Instruments | 1.869 | 296-26668-1-ND | 6,00000 € | MFR Recommended |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 2,48629 € | 4.972,58 € |
| Unit Price without VAT: | 2,48629 € |
|---|---|
| Unit Price with VAT: | 2,95869 € |


