MFR Recommended
Similar
Similar
Similar
Similar

SN75LVDS82DGGRG4 | |
|---|---|
DigiKey Part Number | SN75LVDS82DGGRG4-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SN75LVDS82DGGRG4 |
Description | IC TRANSCEIVER 0/5 56TSSOP |
Customer Reference | |
Detailed Description | 0/5 Receiver LVDS 56-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | SN75LVDS82DGGRG4 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Discontinued at Digi-Key | |
Type | Receiver | |
Protocol | LVDS | |
Number of Drivers/Receivers | 0/5 | |
Duplex | - | |
Data Rate | - | |
Voltage - Supply | 3V ~ 3.6V | |
Operating Temperature | 0°C ~ 70°C | |
Mounting Type | Surface Mount | |
Package / Case | 56-TFSOP (0.240", 6.10mm Width) | |
Supplier Device Package | 56-TSSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 2,47364 € | 4.947,28 € |
| Unit Price without VAT: | 2,47364 € |
|---|---|
| Unit Price with VAT: | 2,94363 € |




