4/0 Driver LVDS 16-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SN75LVDS391DR

DigiKey Part Number
SN75LVDS391DR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
SN75LVDS391DR
Description
IC TRANSCEIVER 4/0 16SOIC
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
4/0 Driver LVDS 16-SOIC
Datasheet
 Datasheet
EDA/CAD Models
SN75LVDS391DR Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Type
Driver
Protocol
LVDS
Number of Drivers/Receivers
4/0
Duplex
-
Data Rate
630Mbps
Voltage - Supply
3V ~ 3.6V
Operating Temperature
0°C ~ 70°C
Mounting Type
Surface Mount
Package / Case
16-SOIC (0.154", 3.90mm Width)
Supplier Device Package
16-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
Marketplace Stock: 17.729 View Now
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.5001,50257 €3.756,42 €
5.0001,47354 €7.367,70 €
Manufacturers Standard Package
Unit Price without VAT:1,50257 €
Unit Price with VAT:1,78806 €

Other Suppliers on DigiKey

17.729In Stock
Ships from Rochester Electronics, LLC