
SN75LVDS391D | |
|---|---|
DigiKey Part Number | 296-34180-5-ND |
Manufacturer | |
Manufacturer Product Number | SN75LVDS391D |
Description | IC TRANSCEIVER 4/0 16SOIC |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 4/0 Driver LVDS 16-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | SN75LVDS391D Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Type | Driver | |
Protocol | LVDS | |
Number of Drivers/Receivers | 4/0 | |
Duplex | - | |
Data Rate | 630Mbps | |
Voltage - Supply | 3V ~ 3.6V | |
Operating Temperature | 0°C ~ 70°C | |
Mounting Type | Surface Mount | |
Package / Case | 16-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 16-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,41000 € | 3,41 € |
| 10 | 2,57600 € | 25,76 € |
| 40 | 2,27900 € | 91,16 € |
| 120 | 2,11317 € | 253,58 € |
| 280 | 2,01600 € | 564,48 € |
| 520 | 1,95827 € | 1.018,30 € |
| 1.000 | 1,90725 € | 1.907,25 € |
| 2.520 | 1,84942 € | 4.660,54 € |
| Unit Price without VAT: | 3,41000 € |
|---|---|
| Unit Price with VAT: | 4,05790 € |

