
SN75LVDS390PW | |
|---|---|
DigiKey Part Number | 296-34179-5-ND |
Manufacturer | |
Manufacturer Product Number | SN75LVDS390PW |
Description | IC TRANSCEIVER 0/4 16TSSOP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 0/4 Receiver LVDS 16-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | SN75LVDS390PW Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Type | Receiver | |
Protocol | LVDS | |
Number of Drivers/Receivers | 0/4 | |
Duplex | - | |
Data Rate | 200Mbps | |
Voltage - Supply | 3V ~ 3.6V | |
Operating Temperature | 0°C ~ 70°C | |
Mounting Type | Surface Mount | |
Package / Case | 16-TSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 16-TSSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,41000 € | 3,41 € |
| 10 | 2,57600 € | 25,76 € |
| 90 | 2,15178 € | 193,66 € |
| 180 | 2,06378 € | 371,48 € |
| 270 | 2,01970 € | 545,32 € |
| 540 | 1,95504 € | 1.055,72 € |
| 1.080 | 1,90184 € | 2.053,99 € |
| 2.520 | 1,84942 € | 4.660,54 € |
| Unit Price without VAT: | 3,41000 € |
|---|---|
| Unit Price with VAT: | 4,05790 € |

