
SN75LVDS390D | |
|---|---|
DigiKey Part Number | 296-34178-5-ND |
Manufacturer | |
Manufacturer Product Number | SN75LVDS390D |
Description | IC TRANSCEIVER 0/4 16SOIC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 0/4 Receiver LVDS 16-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | SN75LVDS390D Models |
Category | Data Rate 200Mbps |
Manufacturer Texas Instruments | Voltage - Supply 3V ~ 3.6V |
Packaging Tube | Operating Temperature 0°C ~ 70°C |
Part Status Active | Mounting Type Surface Mount |
Type Receiver | Package / Case 16-SOIC (0.154", 3.90mm Width) |
Protocol LVDS | Supplier Device Package 16-SOIC |
Number of Drivers/Receivers 0/4 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,70000 € | 3,70 € |
| 10 | 2,80100 € | 28,01 € |
| 40 | 2,48250 € | 99,30 € |
| 120 | 2,30442 € | 276,53 € |
| 280 | 2,20000 € | 616,00 € |
| 520 | 2,13798 € | 1.111,75 € |
| 1.000 | 2,08321 € | 2.083,21 € |
| 2.520 | 2,02108 € | 5.093,12 € |
| Unit Price without VAT: | 3,70000 € |
|---|---|
| Unit Price with VAT: | 4,40300 € |

