SN75LVDS389DBTRG4 is Discontinued and no longer carried by DigiKey.
Available Substitutes:

MFR Recommended


Texas Instruments
In Stock: 0
Unit Price: 2,60943 €
Datasheet
8/0 Driver LVDS 38-TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SN75LVDS389DBTRG4

DigiKey Part Number
SN75LVDS389DBTRG4-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
SN75LVDS389DBTRG4
Description
IC TRANSCEIVER 8/0 38TSSOP
Customer Reference
Detailed Description
8/0 Driver LVDS 38-TSSOP
Datasheet
 Datasheet
EDA/CAD Models
SN75LVDS389DBTRG4 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tape & Reel (TR)
Part Status
Discontinued at DigiKey
Type
Driver
Protocol
LVDS
Number of Drivers/Receivers
8/0
Duplex
-
Data Rate
630Mbps
Voltage - Supply
3V ~ 3.6V
Operating Temperature
0°C ~ 70°C
Mounting Type
Surface Mount
Package / Case
38-TFSOP (0.173", 4.40mm Width)
Supplier Device Package
38-TSSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Discontinued
This product is no longer carried by DigiKey. View Substitutes
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.0002,27624 €4.552,48 €
Manufacturers Standard Package
Unit Price without VAT:2,27624 €
Unit Price with VAT:2,70873 €