


SN75LVDS388DBT | |
|---|---|
DigiKey Part Number | 2156-SN75LVDS388DBT-TI-ND |
Manufacturer | |
Manufacturer Product Number | SN75LVDS388DBT |
Description | IC 8-CH HS DIFF RECEIVER 38TSSOP |
Customer Reference | |
Detailed Description | 0/8 Receiver LVDS 38-TSSOP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tube | |
Part Status | Obsolete | |
Type | Receiver | |
Protocol | LVDS | |
Number of Drivers/Receivers | 0/8 | |
Voltage - Supply | 3V ~ 3.6V | |
Mounting Type | Surface Mount | |
Package / Case | 38-TFSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 38-TSSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 85 | 3,03788 € | 258,22 € |
| Unit Price without VAT: | 3,03788 € |
|---|---|
| Unit Price with VAT: | 3,61508 € |

