4/0 Driver LVDS 16-TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SN75LVDS31PW

DigiKey Part Number
296-12005-5-ND
Manufacturer
Manufacturer Product Number
SN75LVDS31PW
Description
IC TRANSCEIVER 4/0 16TSSOP
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
4/0 Driver LVDS 16-TSSOP
Datasheet
 Datasheet
EDA/CAD Models
SN75LVDS31PW Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tube
Part Status
Active
Type
Driver
Protocol
LVDS
Number of Drivers/Receivers
4/0
Duplex
-
Data Rate
155Mbps
Voltage - Supply
3V ~ 3.6V
Operating Temperature
0°C ~ 70°C
Mounting Type
Surface Mount
Package / Case
16-TSSOP (0.173", 4.40mm Width)
Supplier Device Package
16-TSSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
Marketplace Stock: 48.974 View Now
All prices are in EUR
Tube
QuantityUnit PriceExt Price
4501,86867 €840,90 €
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:1,86867 €
Unit Price with VAT:2,22372 €

Other Suppliers on DigiKey

48.974In Stock
Ships from Rochester Electronics, LLC