
SN75LVDS180D | |
|---|---|
DigiKey Part Number | 296-12324-5-ND |
Manufacturer | |
Manufacturer Product Number | SN75LVDS180D |
Description | IC TRANSCEIVER FULL 1/1 14SOIC |
Customer Reference | |
Detailed Description | 1/1 Transceiver Full LVDS 14-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | SN75LVDS180D Models |
Category | Data Rate 155Mbps |
Manufacturer Texas Instruments | Voltage - Supply 3V ~ 3.6V |
Packaging Tube | Operating Temperature 0°C ~ 70°C |
Part Status Obsolete | Mounting Type Surface Mount |
Type Transceiver | Package / Case 14-SOIC (0.154", 3.90mm Width) |
Protocol LVDS | Supplier Device Package 14-SOIC |
Number of Drivers/Receivers 1/1 | Base Product Number |
Duplex Full |

