2/2 Transceiver Full LVDS 16-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SN75LVDS051D

DigiKey Part Number
296-12322-5-ND
Manufacturer
Manufacturer Product Number
SN75LVDS051D
Description
IC TRANSCEIVER FULL 2/2 16SOIC
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
2/2 Transceiver Full LVDS 16-SOIC
Datasheet
 Datasheet
EDA/CAD Models
SN75LVDS051D Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Data Rate
155Mbps
Manufacturer
Texas Instruments
Voltage - Supply
3V ~ 3.6V
Packaging
Tube
Operating Temperature
0°C ~ 70°C
Part Status
Active
Mounting Type
Surface Mount
Type
Transceiver
Package / Case
16-SOIC (0.154", 3.90mm Width)
Protocol
LVDS
Supplier Device Package
16-SOIC
Number of Drivers/Receivers
2/2
Base Product Number
Duplex
Full
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
Marketplace Stock: 36.398 View Now
All prices are in EUR
Tube
QuantityUnit PriceExt Price
3602,27739 €819,86 €
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:2,27739 €
Unit Price with VAT:2,71009 €

Other Suppliers on DigiKey

36.398In Stock
Ships from Rochester Electronics, LLC