
SN75LVCP601RTJT | |
|---|---|
DigiKey Part Number | 296-27627-2-ND - Tape & Reel (TR) 296-27627-1-ND - Cut Tape (CT) 296-27627-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN75LVCP601RTJT |
Description | IC REDRIVER SATA 2CH 6GBPS 20QFN |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Buffer, ReDriver 2 Channel 6Gbps 20-QFN (4x4) |
Datasheet | Datasheet |
EDA/CAD Models | SN75LVCP601RTJT Models |
Category | Delay Time 323ps |
Manufacturer Texas Instruments | Signal Conditioning Input Equalization, Output De-Emphasis |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply 3V ~ 3.6V |
Part Status Active | Current - Supply 65mA |
Type Buffer, ReDriver | Operating Temperature 0°C ~ 85°C |
Applications SATA | Mounting Type Surface Mount |
Input CML | Package / Case 20-WFQFN Exposed Pad |
Output VML | Supplier Device Package 20-QFN (4x4) |
Data Rate (Max) 6Gbps | Base Product Number |
Number of Channels 2 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,95000 € | 2,95 € |
| 10 | 2,21800 € | 22,18 € |
| 25 | 2,03520 € | 50,88 € |
| 100 | 1,83340 € | 183,34 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 1,73724 € | 434,31 € |
| 500 | 1,67924 € | 839,62 € |
| 750 | 1,65023 € | 1.237,67 € |
| 1.250 | 1,61805 € | 2.022,56 € |
| 1.750 | 1,59923 € | 2.798,65 € |
| 2.500 | 1,58115 € | 3.952,88 € |
| Unit Price without VAT: | 2,95000 € |
|---|---|
| Unit Price with VAT: | 3,51050 € |



