Buffer, ReDriver 2 Channel 6Gbps 20-QFN (4x4)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SN75LVCP601RTJR

DigiKey Part Number
296-41655-2-ND - Tape & Reel (TR)
296-41655-1-ND - Cut Tape (CT)
296-41655-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SN75LVCP601RTJR
Description
IC REDRIVER SATA 2CH 6GBPS 20QFN
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Buffer, ReDriver 2 Channel 6Gbps 20-QFN (4x4)
Datasheet
 Datasheet
EDA/CAD Models
SN75LVCP601RTJR Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Buffer, ReDriver
Applications
SATA
Input
CML
Output
VML
Data Rate (Max)
6Gbps
Number of Channels
2
Delay Time
323ps
Signal Conditioning
Input Equalization, Output De-Emphasis
Voltage - Supply
3V ~ 3.6V
Current - Supply
65mA
Operating Temperature
0°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
20-WFQFN Exposed Pad
Supplier Device Package
20-QFN (4x4)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 8.005
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
12,48000 €2,48 €
101,84900 €18,49 €
251,69240 €42,31 €
1001,52050 €152,05 €
2501,43844 €359,61 €
5001,38898 €694,49 €
1.0001,34828 €1.348,28 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.0001,18759 €3.562,77 €
Manufacturers Standard Package
Unit Price without VAT:2,48000 €
Unit Price with VAT:2,95120 €