
SN75LVCP600SDSKR | |
|---|---|
DigiKey Part Number | 296-28363-2-ND - Tape & Reel (TR) 296-28363-1-ND - Cut Tape (CT) 296-28363-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN75LVCP600SDSKR |
Description | IC REDRIVER SAS/SATA 1CH 10SON |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Buffer, ReDriver 1 Channel 6Gbps 10-SON (2.5x2.5) |
Datasheet | Datasheet |
EDA/CAD Models | SN75LVCP600SDSKR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Buffer, ReDriver | |
Applications | SAS, SATA | |
Input | CML | |
Output | CML | |
Data Rate (Max) | 6Gbps | |
Number of Channels | 1 | |
Delay Time | 280ps | |
Signal Conditioning | Input Equalization, Output De-Emphasis | |
Voltage - Supply | 3V ~ 3.6V | |
Current - Supply | 32mA | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 10-WFDFN Exposed Pad | |
Supplier Device Package | 10-SON (2.5x2.5) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,53000 € | 2,53 € |
| 10 | 1,89400 € | 18,94 € |
| 25 | 1,73440 € | 43,36 € |
| 100 | 1,55850 € | 155,85 € |
| 250 | 1,47448 € | 368,62 € |
| 500 | 1,44728 € | 723,64 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 1,33078 € | 3.992,34 € |
| 6.000 | 1,30561 € | 7.833,66 € |
| Unit Price without VAT: | 2,53000 € |
|---|---|
| Unit Price with VAT: | 3,01070 € |



