
SN75LVCP422DB | |
|---|---|
DigiKey Part Number | 296-34177-5-ND |
Manufacturer | |
Manufacturer Product Number | SN75LVCP422DB |
Description | IC REDRIVER ESATA 2CH 20SSOP |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Buffer, ReDriver 2 Channel 3Gbps 20-SSOP |
Datasheet | Datasheet |
EDA/CAD Models | SN75LVCP422DB Models |
Category | Signal Conditioning Input Equalization, Output Pre-Emphasis |
Manufacturer Texas Instruments | Voltage - Supply 3V ~ 3.6V |
Packaging Tube | Current - Supply 55mA |
Part Status Active | Operating Temperature 0°C ~ 85°C |
Type Buffer, ReDriver | Mounting Type Surface Mount |
Applications eSATA | Package / Case 20-SSOP (0.209", 5.30mm Width) |
Data Rate (Max) 3Gbps | Supplier Device Package 20-SSOP |
Number of Channels 2 | Base Product Number |
Delay Time 300ps |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MAX4952ACTI+ | Analog Devices Inc./Maxim Integrated | 0 | MAX4952ACTI+-ND | 19,20109 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,65000 € | 4,65 € |
| 10 | 3,55400 € | 35,54 € |
| 70 | 3,04543 € | 213,18 € |
| 140 | 2,92150 € | 409,01 € |
| 280 | 2,81954 € | 789,47 € |
| Unit Price without VAT: | 4,65000 € |
|---|---|
| Unit Price with VAT: | 5,53350 € |

