
SN75LVCP412CDRTJT | |
|---|---|
DigiKey Part Number | 296-SN75LVCP412CDRTJTTR-ND - Tape & Reel (TR) 296-SN75LVCP412CDRTJTCT-ND - Cut Tape (CT) 296-SN75LVCP412CDRTJTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN75LVCP412CDRTJT |
Description | IC REDRIVER SATA 2CH 3GBPS 20QFN |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Buffer, ReDriver 2 Channel 3Gbps 20-QFN (4x4) |
Datasheet | Datasheet |
EDA/CAD Models | SN75LVCP412CDRTJT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Buffer, ReDriver | |
Applications | SATA | |
Input | VML | |
Output | VML | |
Data Rate (Max) | 3Gbps | |
Number of Channels | 2 | |
Delay Time | 320ps | |
Signal Conditioning | Input Equalization, Output Pre-Emphasis | |
Voltage - Supply | 3V ~ 3.6V | |
Current - Supply | 56mA | |
Operating Temperature | 0°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 20-WFQFN Exposed Pad | |
Supplier Device Package | 20-QFN (4x4) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,74000 € | 4,74 € |
| 10 | 3,62600 € | 36,26 € |
| 25 | 3,34640 € | 83,66 € |
| 100 | 3,03950 € | 303,95 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 2,89308 € | 723,27 € |
| 500 | 2,80488 € | 1.402,44 € |
| 750 | 2,76071 € | 2.070,53 € |
| 1.250 | 2,71177 € | 3.389,71 € |
| 1.750 | 2,68314 € | 4.695,49 € |
| 2.500 | 2,65564 € | 6.639,10 € |
| Unit Price without VAT: | 4,74000 € |
|---|---|
| Unit Price with VAT: | 5,64060 € |

