
SN75LVCP412CDRTJR | |
|---|---|
DigiKey Part Number | 296-28107-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SN75LVCP412CDRTJR |
Description | IC REDRIVER SATA 2CH 3GBPS 20QFN |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Buffer, ReDriver 2 Channel 3Gbps 20-QFN (4x4) |
Datasheet | Datasheet |
EDA/CAD Models | SN75LVCP412CDRTJR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | Buffer, ReDriver | |
Applications | SATA | |
Input | VML | |
Output | VML | |
Data Rate (Max) | 3Gbps | |
Number of Channels | 2 | |
Delay Time | 320ps | |
Signal Conditioning | Input Equalization, Output Pre-Emphasis | |
Voltage - Supply | 3V ~ 3.6V | |
Current - Supply | 56mA | |
Operating Temperature | 0°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 20-WFQFN Exposed Pad | |
Supplier Device Package | 20-QFN (4x4) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 2,21011 € | 6.630,33 € |
| Unit Price without VAT: | 2,21011 € |
|---|---|
| Unit Price with VAT: | 2,63003 € |

