
SN75LVCP412ARTJR | |
|---|---|
DigiKey Part Number | 296-39219-2-ND - Tape & Reel (TR) 296-39219-1-ND - Cut Tape (CT) 296-39219-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN75LVCP412ARTJR |
Description | IC REDRIVER SATA 2CH 3GBPS 20QFN |
Customer Reference | |
Detailed Description | Buffer, ReDriver 2 Channel 3Gbps 20-QFN (4x4) |
Datasheet | Datasheet |
EDA/CAD Models | SN75LVCP412ARTJR Models |
Category | Delay Time 300ps |
Manufacturer Texas Instruments | Signal Conditioning Input Equalization, Output Pre-Emphasis |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply 3V ~ 3.6V |
Part Status Obsolete | Current - Supply 56mA |
Type Buffer, ReDriver | Operating Temperature 0°C ~ 85°C |
Applications SATA | Mounting Type Surface Mount |
Input CML | Package / Case 20-WFQFN Exposed Pad |
Output CML | Supplier Device Package 20-QFN (4x4) |
Data Rate (Max) 3Gbps | Base Product Number |
Number of Channels 2 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SN75LVCP412ARTJT | Texas Instruments | 623 | 296-25545-1-ND | 4,52000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,95000 € | 3,95 € |
| Unit Price without VAT: | 3,95000 € |
|---|---|
| Unit Price with VAT: | 4,70050 € |

