
SN75LP196DW | |
|---|---|
DigiKey Part Number | 2156-SN75LP196DW-TI-ND |
Manufacturer | |
Manufacturer Product Number | SN75LP196DW |
Description | IC TRANSCEIVER FULL 5/3 20SOIC |
Customer Reference | |
Detailed Description | 5/3 Transceiver Full RS232 20-SOIC |
Datasheet | Datasheet |
Category | Receiver Hysteresis 1 V |
Manufacturer Texas Instruments | Voltage - Supply 4.75V ~ 5.25V |
Packaging Tube | Operating Temperature 0°C ~ 70°C |
Part Status Obsolete | Mounting Type Surface Mount |
Type Transceiver | Package / Case 20-SOIC (0.295", 7.50mm Width) |
Protocol RS232 | Supplier Device Package 20-SOIC |
Number of Drivers/Receivers 5/3 | Base Product Number |
Duplex Full |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 88 | 2,93852 € | 258,59 € |
| Unit Price without VAT: | 2,93852 € |
|---|---|
| Unit Price with VAT: | 3,49684 € |

