4/4 Transceiver Full RS423 28-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
4/4 Transceiver Full RS423 28-SOIC
28-SSOP

SN75LBC784DWR

DigiKey Part Number
296-6892-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
SN75LBC784DWR
Description
IC TRANSCEIVER FULL 4/4 28SOIC
Customer Reference
Detailed Description
4/4 Transceiver Full RS423 28-SOIC
Datasheet
 Datasheet
EDA/CAD Models
SN75LBC784DWR Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Type
Transceiver
Protocol
RS423
Number of Drivers/Receivers
4/4
Duplex
Full
Receiver Hysteresis
40 mV
Data Rate
-
Voltage - Supply
10.8V ~ 13.2V
Operating Temperature
0°C ~ 70°C
Mounting Type
Surface Mount
Package / Case
28-SOIC (0.295", 7.50mm Width)
Supplier Device Package
28-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
Marketplace Stock: 1.000 View Now
This product is no longer manufactured. View Alternative Package Types

Other Suppliers on DigiKey

1.000In Stock
Ships from Rochester Electronics, LLC