
SN75LBC776DWR | |
|---|---|
DigiKey Part Number | 2156-SN75LBC776DWR-TITR-ND |
Manufacturer | |
Manufacturer Product Number | SN75LBC776DWR |
Description | IC TRANSCEIVER FULL 2/2 20SOIC |
Customer Reference | |
Detailed Description | 2/3 Transceiver Full GeoPort™ 20-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | SN75LBC776DWR Models |
Category | Receiver Hysteresis 50 mV |
Manufacturer Texas Instruments | Voltage - Supply 4.75V ~ 5.25V |
Packaging Bulk | Operating Temperature 0°C ~ 70°C |
Part Status Obsolete | Mounting Type Surface Mount |
Type Transceiver | Package / Case 20-SOIC (0.295", 7.50mm Width) |
Protocol GeoPort™ | Supplier Device Package 20-SOIC |
Number of Drivers/Receivers 2/3 | Base Product Number |
Duplex Full |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 70 | 3,64600 € | 255,22 € |
| Unit Price without VAT: | 3,64600 € |
|---|---|
| Unit Price with VAT: | 4,33874 € |

